337-031-523-101

Heilind Number:EDA337-031-523-101
Manufacturer:EDAC
Manufacturer Number:337-031-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 31 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers both reliability and visual appeal. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this component is a must-have for your connectivity needs. Explore our full range of PCB connectors for more essential solutions.