337-031-523-103

Heilind Number:EDA337-031-523-103
Manufacturer:EDAC
Manufacturer Number:337-031-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green housing not only adds a pop of color to your setup but also guarantees durability with UL 94V-0 Thermoplastic Polyester construction. Boasting a single row and 31 positions, it ensures efficient data transfer with Copper Alloy contacts. The .156" pitch and .2" row spacing offer precise connectivity, while a 3A amperage rating caters to power needs. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a reliable choice for your connectivity needs. Upgrade your setup today and experience seamless, high-speed data transfer like never before.