337-031-523-108

Heilind Number:EDA337-031-523-108
Manufacturer:EDAC
Manufacturer Number:337-031-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in various environments. With a single row layout and 31 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment on the board. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your device with this essential component, a perfect fit for your PCB connector needs.