337-031-523-112

Heilind Number:EDA337-031-523-112
Manufacturer:EDAC
Manufacturer Number:337-031-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green body made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 31 positions, it offers ample space for efficient data transmission. The Copper Alloy contacts guarantee reliable signal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this straight mount connector is a must-have for your projects. Upgrade your connectivity game with this essential component.