337-031-523-158

Heilind Number:EDA337-031-523-158
Manufacturer:EDAC
Manufacturer Number:337-031-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your electronics with this essential component for superior connectivity.