337-031-523-602

Heilind Number:EDA337-031-523-602
Manufacturer:EDAC
Manufacturer Number:337-031-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 contact positions, it offers ample space for your circuitry needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Explore the full range of features and benefits in our Card Edge Connector. Elevate your PCB design capabilities today.