337-031-523-603

Heilind Number:EDA337-031-523-603
Manufacturer:EDAC
Manufacturer Number:337-031-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-603

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green color and a single row layout, perfect for seamless integration onto your PCBs. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any application. The 31 copper alloy contacts offer superior conductivity, while the .156" pitch and .2" row spacing provide precise positioning. Engineered for versatility, this connector supports a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Explore new possibilities in your designs with this essential component.