337-031-523-604

Heilind Number:EDA337-031-523-604
Manufacturer:EDAC
Manufacturer Number:337-031-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching Green hue. With 31 positions and a single row layout, it offers efficient board-to-board connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Its straight mount orientation adds flexibility to installation, making it a must-have in your connector arsenal. Elevate your PCB design with this top-of-the-line Card Edge Connector.