337-031-523-608

Heilind Number:EDA337-031-523-608
Manufacturer:EDAC
Manufacturer Number:337-031-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-608

Detailed Description

Enhance interconnectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 31 positions, it facilitates seamless board-to-board PCB connections. The copper alloy contacts offer optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you require straight mounting orientation or easy installation, this component is designed to meet your connectivity needs with precision and durability. Elevate your electronic assemblies with this essential component.