337-031-523-658

Heilind Number:EDA337-031-523-658
Manufacturer:EDAC
Manufacturer Number:337-031-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-523-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a single row configuration with 31 contact positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronic projects with this essential component.