337-031-524-101

Heilind Number:EDA337-031-524-101
Manufacturer:EDAC
Manufacturer Number:337-031-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-101

Detailed Description

Enhance your PCB connection with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 31 positions, perfect for streamlined board-to-board connectivity. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, reliability is guaranteed. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs. Shop now and experience the difference in connectivity quality.