337-031-524-103

Heilind Number:EDA337-031-524-103
Manufacturer:EDAC
Manufacturer Number:337-031-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring optimal functionality for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both longevity and safety. With a copper alloy contact material and a pitch of .156 inches, you can rely on efficient and secure data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for various industrial needs. Upgrade your connectivity with ease and precision.