337-031-524-104

Heilind Number:EDA337-031-524-104
Manufacturer:EDAC
Manufacturer Number:337-031-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees longevity and reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless performance like never before.