337-031-524-107

Heilind Number:EDA337-031-524-107
Manufacturer:EDAC
Manufacturer Number:337-031-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Whether you're working on a new project or upgrading existing systems, this connector, in a sleek green color, is a perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity solutions with this essential component.