337-031-524-108

Heilind Number:EDA337-031-524-108
Manufacturer:EDAC
Manufacturer Number:337-031-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-108

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Featuring a single row design with 31 positions, it ensures seamless board-to-board PCB connectivity. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Its copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your PCB setup with this essential component.