337-031-524-112

Heilind Number:EDA337-031-524-112
Manufacturer:EDAC
Manufacturer Number:337-031-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your PCB layout but also offers reliable performance. With a 3A amperage rating, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 31 positions allows for seamless board-to-board connections. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications in the electronics industry, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.