337-031-524-158

Heilind Number:EDA337-031-524-158
Manufacturer:EDAC
Manufacturer Number:337-031-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector is not only visually striking but also offers exceptional performance with a current rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row layout and 31 positions, it provides ample connectivity options for your PCB designs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Whether straight-mounted or for board-to-board connections, this connector is versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and demanding environments. Elevate your electronic projects with this essential component.