337-031-524-168

Heilind Number:EDA337-031-524-168
Manufacturer:EDAC
Manufacturer Number:337-031-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed to withstand rigorous use, it features a single row layout with 31 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.