337-031-524-602

Heilind Number:EDA337-031-524-602
Manufacturer:EDAC
Manufacturer Number:337-031-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green design. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. Featuring a single row layout with 31 positions, it offers seamless connections for your electronic components. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector provides the perfect solution for your board-to-board connections. Trust in its straight mount orientation for a secure and stable attachment, meeting your connectivity needs with precision.