337-031-524-603

Heilind Number:EDA337-031-524-603
Manufacturer:EDAC
Manufacturer Number:337-031-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row layout with 31 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation offers convenience during installation. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a vital component for your electronic assemblies. Trust in its performance for seamless board-to-board connections.