337-031-524-604

Heilind Number:EDA337-031-524-604
Manufacturer:EDAC
Manufacturer Number:337-031-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only offers visual appeal but also guarantees a secure and efficient connection. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also meets industry safety standards. Its single-row design with 31 positions allows for seamless integration on PCBs, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Ideal for board-to-board connections, it is a must-have component for your electronic assembly projects.