337-031-524-607

Heilind Number:EDA337-031-524-607
Manufacturer:EDAC
Manufacturer Number:337-031-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek green. Designed for seamless integration, this connector boasts a single row with 31 positions, ensuring optimal functionality for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your connection game with this essential component in the PCB connectors category.