337-031-524-608

Heilind Number:EDA337-031-524-608
Manufacturer:EDAC
Manufacturer Number:337-031-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-608

Detailed Description

Enhance your PCB connections with our superior Card Edge Connector in a sleek green hue. Engineered for optimal performance, this connector features a single row design with 31 positions, ensuring seamless integration into your circuit setup. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable conductivity, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for any project. Discover the perfect balance of quality and performance in our Card Edge Connector.