337-031-524-612

Heilind Number:EDA337-031-524-612
Manufacturer:EDAC
Manufacturer Number:337-031-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-612

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in a wide operating temperature range from -40 to 105°C. With a 3A amperage capacity and .156-inch pitch, this connector is perfect for high-speed data transfer applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.