337-031-524-668

Heilind Number:EDA337-031-524-668
Manufacturer:EDAC
Manufacturer Number:337-031-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-524-668

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 31 positions and a pitch of .156 inches, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.