337-031-540-101

Heilind Number:EDA337-031-540-101
Manufacturer:EDAC
Manufacturer Number:337-031-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in an eye-catching green hue. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 31 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for use in a wide range of electronic devices, this connector is a must-have for any PCB project.