337-031-540-102

Heilind Number:EDA337-031-540-102
Manufacturer:EDAC
Manufacturer Number:337-031-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 31 positions in a single row configuration, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both reliability and safety. Each contact is crafted from robust Copper Alloy, capable of handling up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Boasting a straight mount orientation, installation is convenient in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.