337-031-540-104

Heilind Number:EDA337-031-540-104
Manufacturer:EDAC
Manufacturer Number:337-031-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. With a single row design featuring 31 positions, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.