337-031-540-107

Heilind Number:EDA337-031-540-107
Manufacturer:EDAC
Manufacturer Number:337-031-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green hue, this connector stands out while seamlessly integrating into your system. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability in various operating environments. The single-row design, along with 31 positions, offers ample connectivity options for your devices. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its straight mount orientation facilitates seamless integration onto your board, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.