337-031-540-108

Heilind Number:EDA337-031-540-108
Manufacturer:EDAC
Manufacturer Number:337-031-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 31 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, while the Copper Alloy contact material promotes optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Whether for consumer electronics or industrial applications, this connector, in a vibrant green color, provides a secure and stable connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an indispensable component in your connectivity solutions. Explore our range of PCB connectors for more options tailored to your needs.