337-031-540-158

Heilind Number:EDA337-031-540-158
Manufacturer:EDAC
Manufacturer Number:337-031-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green color adds a touch of distinction, while the high-quality UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row design and 31 copper alloy contact positions, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether it's for industrial machinery or consumer electronics, its straight mount orientation guarantees easy installation. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with reliability and efficiency.