337-031-540-602

Heilind Number:EDA337-031-540-602
Manufacturer:EDAC
Manufacturer Number:337-031-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-602

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, it features a vibrant Green hue that adds a touch of visual appeal to your assembly. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and fire safety compliance. Boasting a single row design and 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures stable and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and performance for seamless board-to-board connections.