337-031-540-603

Heilind Number:EDA337-031-540-603
Manufacturer:EDAC
Manufacturer Number:337-031-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-603

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector is a game-changer with its 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 31 positions, it ensures efficient and reliable board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.