337-031-540-604

Heilind Number:EDA337-031-540-604
Manufacturer:EDAC
Manufacturer Number:337-031-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 31 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures stability and longevity, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers versatile mounting options. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.