337-031-540-607

Heilind Number:EDA337-031-540-607
Manufacturer:EDAC
Manufacturer Number:337-031-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, this connector boasts a 3 A amperage capacity, ideal for powering your devices efficiently. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting reliability. With 31 positions and a single row layout, it offers seamless integration on your boards. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.