337-031-540-608

Heilind Number:EDA337-031-540-608
Manufacturer:EDAC
Manufacturer Number:337-031-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for high-power applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and 31 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your PCB design with this essential component.