337-031-540-612

Heilind Number:EDA337-031-540-612
Manufacturer:EDAC
Manufacturer Number:337-031-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-612

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row with 31 positions, perfect for your PCB needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise and secure mating, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees optimal performance in any environment. Trust in our industry-leading connector for efficient and durable board-to-board connections.