337-031-540-658

Heilind Number:EDA337-031-540-658
Manufacturer:EDAC
Manufacturer Number:337-031-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-540-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 31 positions, it offers ample room for seamless board-to-board PCB connections. Crafted from robust Copper Alloy, the contact material ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.