337-031-541-102

Heilind Number:EDA337-031-541-102
Manufacturer:EDAC
Manufacturer Number:337-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-102

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed with a single row of 31 positions, it ensures efficient power transmission with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in various environments, withstanding temperatures ranging from -40 to 105 °C. The connector features copper alloy contacts for reliable signal transfer, while its green housing adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether you require straight mounting orientation or seamless board-to-board connection, this component is an essential addition to your electronics assembly. Explore its versatility in our range of PCB connectors, ideal for industrial and commercial applications.