337-031-541-103

Heilind Number:EDA337-031-541-103
Manufacturer:EDAC
Manufacturer Number:337-031-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 31 positions, it offers ample room for intricate circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your system with this essential connector, perfect for a variety of industrial and electronic applications.