337-031-541-104

Heilind Number:EDA337-031-541-104
Manufacturer:EDAC
Manufacturer Number:337-031-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Its straight mount orientation further enhances compatibility, making it a versatile choice for various electronic devices. Trust in its superior quality for seamless and efficient PCB connectivity.