337-031-541-107

Heilind Number:EDA337-031-541-107
Manufacturer:EDAC
Manufacturer Number:337-031-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 31 positions, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this connector for seamless and robust board-to-board connections.