337-031-541-112

Heilind Number:EDA337-031-541-112
Manufacturer:EDAC
Manufacturer Number:337-031-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 31 contact positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your boards. The straight mount orientation simplifies installation, while its 3A amperage rating supports efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors to find the perfect match for your needs.