337-031-541-158

Heilind Number:EDA337-031-541-158
Manufacturer:EDAC
Manufacturer Number:337-031-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, offering ample room for secure connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and safety. The contact material, Copper Alloy, guarantees optimal conductivity for efficient performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates smooth signal transfer on your PCB. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in our high-quality connector to meet your connectivity needs effortlessly.