337-031-541-168

Heilind Number:EDA337-031-541-168
Manufacturer:EDAC
Manufacturer Number:337-031-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 31 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and longevity. Each contact is meticulously engineered from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in the PCB assembly process. Elevate your project's performance with this essential component.