337-031-541-603

Heilind Number:EDA337-031-541-603
Manufacturer:EDAC
Manufacturer Number:337-031-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-603

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Copper Alloy contacts provide efficient power transfer, while a 3 A amperage rating supports robust current flow. With 31 positions and a single row layout, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB projects. Trust in its quality to streamline your board-to-board connections effectively.