337-031-541-604

Heilind Number:EDA337-031-541-604
Manufacturer:EDAC
Manufacturer Number:337-031-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability and longevity in various applications. The contact material, Copper Alloy, guarantees low resistance and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Its straight mount orientation simplifies installation, making it a must-have component for your PCB projects. Upgrade your setup with this green Card Edge Connector and experience enhanced performance and durability.