337-031-541-612

Heilind Number:EDA337-031-541-612
Manufacturer:EDAC
Manufacturer Number:337-031-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers 31 positions in a single row, ensuring efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.