337-031-541-658

Heilind Number:EDA337-031-541-658
Manufacturer:EDAC
Manufacturer Number:337-031-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 31 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting reliability. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB assembly with this essential component.