337-031-541-668

Heilind Number:EDA337-031-541-668
Manufacturer:EDAC
Manufacturer Number:337-031-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-031-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-031-541-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row design with 31 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for secure and efficient board-to-board connections in your projects.